Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.480 |
Price for:Each
Minimum: 1
Multiple: 1
$81.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
41 04 300 is a 12inch, round jaw, grip plier. Jaw capacity - up to 2 19/32" for round material, up to 1 3/16" for square stock and up to 1 11/32" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation
- High clamping pressure due to toggle lever action
- Jaws for round workpieces, with wire cutter
- Pliers body rolled steel, high-strength, galvanized surface finish
- Gripping jaws chrome vanadium electric steel, forged, silver color
- With adjustment screw and release lever, one-hand operation
- 65mm clamping width round, 30mm clamping width square, 34mm clamping width hexagon
- Dimension is 300 x 74 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
300mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
