Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.780 |
Price for:Each
Minimum: 1
Multiple: 1
$76.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No35 62 145Copy
Newark Part No.81R0695
Technical Datasheet
Plier StyleStraight Jaw
Overall Length145mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
35 62 145 is an electronics plier. It is a precision plier for fine assembly work, e g. in electronics and fine mechanics. The polish or mirror polish together with a fine film of oil offers effective rust protection - no circuit faults caused by peeling chrome from plated tools.
- For gripping, holding and bending, sturdy, zero backlash box joint
- Smooth ground gripping surfaces, edges carefully deburred
- Low-friction double spring for gentle and even opening
- Half-round, smooth jaws, special tool steel; forged, oil-hardened
- 5-3/4" length, 2" width, 1" height
- DIN ISO 9655 standard
- 1-37/64" jaw length and width
- 1/16" tip thickness
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Straight Jaw
Product Range
-
Overall Length
145mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
