Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 12 11
Newark Part No.81R0481
Also Known AsGTIN UPC EAN: 4003773062998
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.060 |
Price for:Each
Minimum: 1
Multiple: 1
$299.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 12 11
Newark Part No.81R0481
Also Known AsGTIN UPC EAN: 4003773062998
Technical Datasheet
Stripping Capacity AWG15AWG to 10AWG
Stripping Capacity Metric1.5mm² to 6mm²
For Use WithSolar Cables, Multi Layer Insulated Conductors
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Form-fit stripping also of difficult-to-remove insulating materials
- A second pair of blades holds the remaining insulation reliably in place
- Replaceable shaped blade adapted precisely to the respective conductor cross-section
- With length stop for constant stripping length during repetitive work
- Pliers body: steel
- Blade: special tool steel, oil-hardened
- For solar cables, specially adapted to multi-layered and RADOX® insulations
- With additional cable support for a better centring of multi-layer insulated conductors
Technical Specifications
Stripping Capacity AWG
15AWG to 10AWG
For Use With
Solar Cables, Multi Layer Insulated Conductors
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
1.5mm² to 6mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate