Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No02 02 180
Newark Part No.06R6258
Also Known AsGTIN UPC EAN: 4003773034896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.380 |
Price for:Each
Minimum: 1
Multiple: 1
$47.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 02 180
Newark Part No.06R6258
Also Known AsGTIN UPC EAN: 4003773034896
Plier StyleCombination
Jaw Opening Max-
Overall Length180mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 35 % less effort required than with conventional combination pliers
- Easier work due to optimised leverage
- With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
- Long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
- High-grade special tool steel, forged, oil-hardened
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
