Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-063Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN6943
Product RangeVDV Toner-PRO Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.320 |
Price for:Each
Minimum: 1
Multiple: 1
$126.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-063Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN6943
Product RangeVDV Toner-PRO Series
Tester TypeNetwork Cable Tester
Resistance-
External Height108mm
External Width64mm
External Depth25mm
Product RangeVDV Toner-PRO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tester Type
Network Cable Tester
External Height
108mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
64mm
Product Range
VDV Toner-PRO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
