Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoLLK12
Newark Part No.62M9736
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoLLK12
Newark Part No.62M9736
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This 12-piece Hex-Key Set is available in sizes ranging from .050'' to 5/16'' hex. The L-style hex keys are organized in a convenient, durable caddy. The keys are made of top-grade alloy steel in rust and corrosion resistant surfaces.
- Caddy has a unique locking feature and marked slots for each key
- Hex sizes ranging from 0.050-Inch to 5/16-Inch
- Top-grade alloy steel is tempered for added strength
- Heat-treated and tempered for added strength and durability
- Rust and corrosion resistance surfaces
- Extra length for hard-to-reach applications
- Short side great for higher torque situations and low clearances
Technical Specifications
Kit Contents
0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16"
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate