Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $3.220 |
| 10+ | $3.060 |
| 25+ | $2.850 |
| 50+ | $2.610 |
| 100+ | $2.430 |
| 250+ | $2.210 |
| 500+ | $1.970 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 5
Multiple: 5
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoLL20Copy
Newark Part No.06J5681
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.3125"
Hex Key TypeLong Arm
Long Arm Length160.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
-
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
0.3125"
Long Arm Length
160.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
