Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
Price for:Each
Minimum: 5
Multiple: 5
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoLL12Copy
Newark Part No.06J5678
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.1875"
Hex Key TypeLong Arm
Long Arm Length4.688mm
Product Range-
SVHCTo Be Advised
Product Overview
LL12 is a 3/16inch long arm hex key. This is made from top-grade alloy steel that is heat-treated and tempered for added strength and durability. The long side allows users to access hard-to-reach places. The short side is useful in higher torque situations and low clearances.
- 3/16'' hex size, 1.125'' short arm length, 4.688'' long arm length
- Hex key with rust and corrosion resistant surfaces
- Klein offers a lifetime warranty on material defects, workmanship for the normal life of the product
- Made in USA
Warnings
NOT insulated. Will NOT protect against electrical shock, do NOT use a pipe or similar extension to increase leverage.
Notes
Always wear approved eye protection.
Technical Specifications
AF Size - Metric
-
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
0.1875"
Long Arm Length
4.688mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
