Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoJTH6E06Copy
Newark Part No.48T7902
Product RangeJourneyman Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJTH6E06Copy
Newark Part No.48T7902
Product RangeJourneyman Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.0938"
Hex Key TypeT Handle
Long Arm Length152.4mm
Product RangeJourneyman Series
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
-
Hex Key Type
T Handle
Product Range
Journeyman Series
AF Size - Imperial
0.0938"
Long Arm Length
152.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
