Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET17Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7186
Your Part Number
4 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.210 |
Price for:Each
Minimum: 1
Multiple: 1
$150.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET17Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7186
Product Range-
Camera Head Diameter5.5mm
Resolution1280 x 720 Pixels
Magnification-
Output ConnectionUSB Type C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Resolution
1280 x 720 Pixels
Output Connection
USB Type C
Camera Head Diameter
5.5mm
Magnification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
