Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD50510BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN4563
Product RangeQuick-Adjust Klaw Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.940 |
Price for:Each
Minimum: 1
Multiple: 1
$47.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD50510BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN4563
Product RangeQuick-Adjust Klaw Series
Plier StyleWater Pump
Jaw Opening Max54.1mm
Overall Length254mm
Overall Length254mm
Product RangeQuick-Adjust Klaw Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plier Style
Water Pump
Overall Length
254mm
Product Range
Quick-Adjust Klaw Series
Jaw Opening Max
54.1mm
Overall Length
254mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
