Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.890 |
Price for:Each
Minimum: 1
Multiple: 1
$76.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD240-6Copy
Newark Part No.26C1621
Technical Datasheet
Plier StyleDiagonal Cutting
Overall Length6.125"
Product Range-
SVHCTo Be Advised
Product Overview
- Cleanly strips 16 AWG (1.0 mm) solid wire
- Tapered nose for easy working in confined areas
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
-
Overall Length
6.125"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
