Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD228 8Copy
Newark Part No.34F117
Technical Datasheet
Cutter TypeDiagonal
Overall Length205mm
Cut TypeStandard
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools specializes in making some of the world's finest pliers. The high-leverage design of these 8-Inch (203 mm) Diagonal-Cutting pliers provide 36-Percent greater cutting power than other pliers. The hot-riveted joint ensures smooth action with no handle wobble.
- High-leverage design; rivet is closer to the cutting edge for 36-percent greater cutting power than other plier designs
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
205mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
