Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.940 |
Price for:Each
Minimum: 1
Multiple: 1
$43.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD203 6CCopy
Newark Part No.34F012
Technical Datasheet
Plier StyleLong Nose
Overall Length168mm
Product Range-
SVHCTo Be Advised
Product Overview
These Long-Nose Side-Cutters are spring-loaded for self-opening. The cutting knives are induction hardened for maximum life. Made of forged steel for durability with a long nose for grabbing and looping wire.
- Induction-hardened cutting knives for long life
- Knurled jaws for sure wrapping and looping
- Spring-loaded action for self-opening
- Slim head design for working in confined areas
- Hot-riveted joint ensures smooth action and no handle wobble
- Curved handles provide greater tool control
- Plastic-dipped handles for comfort and ease of identification
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
168mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
