Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoCL220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1879
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.130 |
| 5+ | $132.390 |
| 10+ | $130.120 |
| 20+ | $127.580 |
Price for:Each
Minimum: 1
Multiple: 1
$145.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1879
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max35.1mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto, Manual
Jaw Opening Max
35.1mm
SVHC
No SVHC (05-Nov-2025)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
