Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL110Copy
Newark Part No.17AC7699
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response Type-
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max29mm
Product Range-
SVHCTo Be Advised
Product Overview
- Digital AC auto-ranging clamp meter
- Measures AC current via the clamp and AC/DC voltage, resistance and continuity via test-leads
- Tester built to withstand a 3.3foot (1m) drop
- CAT III 600V, Class 2, Double insulation safety rating
- Backlit display for clear readings
- Powers off automatically after 15 minutes of non-use to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Operating temperature range from 32⁰F to 122⁰F
Contents
Clamp meter, Carrying case, 41'' (1041.4 mm) Test leads, Batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto, Manual
Jaw Opening Max
29mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
