Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Price for:Each
Minimum: 5
Multiple: 5
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBLM4Copy
Newark Part No.06J3553
Technical Datasheet
AF Size - Metric4mm
AF Size - Imperial-
Hex Key TypeBall End
Long Arm Length114.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
4mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
114.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
