Print Page
Image is for illustrative purposes only. Please refer to product description.

262 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBLM15Copy
Newark Part No.06J3550
Technical Datasheet
AF Size - Metric1.5mm
AF Size - Imperial-
Hex Key TypeBall End
Long Arm Length77.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
1.5mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
77.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
