Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoBD410
Newark Part No.06J3545
Product RangeBull Driver Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBD410
Newark Part No.06J3545
Product RangeBull Driver Series
Technical Datasheet
Tip Size9.5mm
Blade Length254mm
Overall Length385.8mm
Product RangeBull Driver Series
SVHCTo Be Advised
Technical Specifications
Tip Size
9.5mm
Overall Length
385.8mm
SVHC
To Be Advised
Blade Length
254mm
Product Range
Bull Driver Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate