Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoBD306Copy
Newark Part No.06J3541
Product RangeBull Driver Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBD306Copy
Newark Part No.06J3541
Product RangeBull Driver Series
Technical Datasheet
Tip Size7.9mm
Blade Length152.4mm
Overall Length284.2mm
Product RangeBull Driver Series
SVHCTo Be Advised
Technical Specifications
Tip Size
7.9mm
Overall Length
284.2mm
SVHC
To Be Advised
Blade Length
152.4mm
Product Range
Bull Driver Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
