Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoBD144
Newark Part No.26H7236
Product RangeBull Driver Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBD144
Newark Part No.26H7236
Product RangeBull Driver Series
Technical Datasheet
Tip Size6.4mm
Blade Length101.6mm
Overall Length215.9mm
Product RangeBull Driver Series
SVHCTo Be Advised
Technical Specifications
Tip Size
6.4mm
Overall Length
215.9mm
SVHC
To Be Advised
Blade Length
101.6mm
Product Range
Bull Driver Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate