
| Quantity | Price |
|---|---|
| 1+ | $86.520 |
Product Information
Product Overview
87920 is a 3-foot nylon choker anchorage connector. This anchorage connector can be used to fasten around an I-beam or similar structure to provide compatible anchorage for attaching a fall-arrest connecting device. This connecting device must only be fastened to structures (or other anchorages) that are capable of supporting 5000-pounds (2268 kg). Unique half-twist design allows the 2inch (51mm) wide nylon webbing to remain flat and in continuous contact with the structural member. This feature reduces wear and stress on the webbing. Durable forged circle D-ring has corrosion-resistant finish, wear-minimizing roller, and is 100-percent proof-loaded to meet OSHA regulations.
- Made in USA global components
Technical Specifications
Nylon Choker Anchorage Connector
-
Klein Tools Fall Arrest Connecting Devices
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
