Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.320 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No70155Copy
Newark Part No.06J9871
Technical Datasheet
Tip Size0.1875"
Blade Length20"
Overall Length24.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
0.1875"
Overall Length
24.5"
SVHC
To Be Advised
Blade Length
20"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
