Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69357Copy
Newark Part No.62AK8545
Technical Datasheet
Test Connector Type AAC Plug
Test Connector Type BBanana Jack
Lead Length - Imperial0.33"
Lead Length - Metric81mm
Insulator ColourBlack
Current Rating-
Voltage Rating1kV
Product Range-
SVHCTo Be Advised
Product Overview
69357 is an AC plug to banana jacks accessory is compatible with products that have banana-type input jacks. Attach the Banana Jack connectors to the meter and easily plug into an outlet for measuring or tracing a circuit.
- Standard banana-type inputs attach to meter, AC lug connects to circuit for measure/trace a circuit
- Cable length is 2-Foot (61 cm) long
- For use on North American 120V electrical outlets only
- Safety rated: CAT III 1000V/CAT IV 600V safety rating
- Double Insulated
- Test cable is PVC insulated 18 AWG dual wires
- For use with advanced circuit tracer kit (ET450) or any brand of meter with banana-type connectors
Technical Specifications
Test Connector Type A
AC Plug
Lead Length - Imperial
0.33"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
To Be Advised
Test Connector Type B
Banana Jack
Lead Length - Metric
81mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
