Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No68413
Newark Part No.97B2667
AF Size - Metric11.1125mm
AF Size - Imperial0.4375"
Length6.625"
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
11.1125mm
Length
6.625"
SVHC
To Be Advised
AF Size - Imperial
0.4375"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate