Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No670-3Copy
Newark Part No.06J9803
Product RangeRapi-Driv Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No670-3Copy
Newark Part No.06J9803
Product RangeRapi-Driv Series
Tip Size0.1875"
Blade Length4"
Overall Length7.75"
Product RangeRapi-Driv Series
SVHCTo Be Advised
Technical Specifications
Tip Size
0.1875"
Overall Length
7.75"
SVHC
To Be Advised
Blade Length
4"
Product Range
Rapi-Driv Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
