
| Quantity | Price |
|---|---|
| 1+ | $629.380 |
Product Information
Product Overview
660KIT1 is a 5-in-1 impact socket set. The versatile 5-in-1 Impact Socket features three square socket sizes: 3/4inch, 1inch, 1-1/8inch and 2 alignment slots that can be quickly and easily converted for a variety of utility type applications. The 6-piece impact socket set consists of commonly used impact socket sizes used in utility and construction work. Includes two 3-in-1 sockets with an alignment slot to tighten and loosen most pole hardware. Twelve sizes combined into six sockets including: 1-1/8 x 15/16inch, 1 x 13/16inch, 7/8 x 11/16inch, 3/4 x 9/16inch, 5/8 x 7/16inch, and 1/2 x 3/8inch (Cat. No. 66090).
- Alignment slot to tighten and loosen most pole hardware
- 7/16inch hex quick-change adapter included
- Single-ended impact socket wrenches with hands free adjustment between socket sizes
- Two coaxial spring loaded sockets in one tool
- Suitable for pole hardware installation and removal application
- 6.94'' overall length, 11.19'' overall height, 7.06'' overall width
- ASME B107.2 standards
- Steel material
Contents
5-in-1 impact socket (Cat. No. NRHD), 2-in-1 slotted impact socket set.
Warnings
Always wear approved eye protection.
Technical Specifications
NRHD 5-In-1 Square, 66090 2-In-1 Slotted, 12-Point, 6 Piece of Impact Socket Set
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
