Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.920 |
Price for:Each
Minimum: 1
Multiple: 1
$97.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66080
Newark Part No.62AK6247
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.5"
Product Range-
SVHCTo Be Advised
Product Overview
66080 is a 2-in-1 penta/hex flip socket with adapter. The 13/16inch penta and 3/4inch hex flip socket combines two of the most common socket sizes into one tool. The socket is designed for use with an impact driver including Klein's impact wrench (Cat. Nos. BAT20CW, BAT20CW1). The 1/2 to 1/2inch square adapter includes a ball detent to help prevent unintentional separation from the socket. 5-Point, 13/16inch penta socket works with security bolts commonly used in underground distribution work. Suitable for pole hardware installation and removal, and underground distribution work.
- Easy-to-use flip feature allows for quick changes between penta and hex socket sizes
- 6-Point, 3/4-Inch Hex socket is easier to position, impact rated
- Deep well socket with 1/2-Inch drive works great for hardware installation and removal
- Color coded to easily identify the size of the socket
- 1.23inch overall length is, 4.72inch overall height, 1.23inch overall width
- 4140 Steel (66081) / S2 steel (X66078) material, 1/2inch drive size
- 13/16inch penta, 3/4inch hex socket size, ASME B107.17M / B107.4 standard
Notes
Always wear approved eye protection.
Technical Specifications
AF Size - Metric
-
Drive Size - Imperial
0.5"
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
