Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.160 |
Price for:Each
Minimum: 1
Multiple: 1
$121.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66053ECopy
Newark Part No.24AJ4614
Technical Datasheet
Drive Size - Imperial0.5"
AF Size - Metric-
AF Size - Imperial-
Length3.45"
Product Range-
SVHCTo Be Advised
Product Overview
66053E is a 12point, 30 x 22mm 2-in-1 metric impact socket. Single-ended impact socket with hands-free adjustment between 30mm and 22mm sizes. Deep socket with a 1/2-Inch drive works great for hardware installation and removal. The high-torque, 12-Point design is easier to position and works with square fasteners. Engineered for use with impact drivers including Klein's 1/2-Inch Compact Impact Wrench (Cat. Nos. BAT20CW and BAT20CW1). Suitable for pole hardware installation and removal.
- Impact rated, hands-free adjustment, 4140 steel material
- 3.45'' overall length, 1.6'' overall height, 1.6'' overall width
- 1/2'' drive size, 30mm x 22mm socket size, ASME B107.33 standard
- Single-ended impact socket with hands-free adjustment between socket sizes
- Two coaxial spring-loaded 30 and 22mm hex socket sizes in one tool
- Deep socket with a 1/2inch drive works great for hardware installation and removal
- High-torque, 12-Point design is easier to position and works with square fasteners
- Cross hole design to prevent unintentional separation of adapter and socket
- Socket is color coded to quickly identify size
Notes
Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.5"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Length
3.45"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
