| Quantity | Price |
|---|---|
| 1+ | $243.400 |
Product Information
Product Overview
66040 is a 12-point, 5-Piece 2-in-1 impact socket set. This features 8 sizes in 4 easy-to-carry sockets, and consists of the most commonly used impact socket sizes used in electrical and construction work. Each impact socket features two coaxial spring-loaded sockets in one. The high-torque, 12-point design is easier to position on fasteners including square ones. Includes a 1/4inch hex by 1/2inch adapter and convenient carrying case. Engineered for use with impact wrenches including Klein's 1/2inch Compact Impact Wrench (Cat. Nos. BAT20-CW/BAT20-CW1). Suitable for hardware installation and removal.
- Impact rated, hands-free adjustment, 4140 steel material
- 5.5'' overall length, 1.9'' overall height, 4.7'' overall width, ASME B107.2 standard
- 1/2'' drive size, 7/8'' x 11/16'', 3/4'' x 9/16'', 5/8'' x 7/16'' and 1/2'' x 3/8'' socket size
- Single-ended impact sockets with hands free adjustment between socket sizes
- 12-point design is easier to position and works with square fasteners
- Two coaxial, spring-loaded socket sizes in each tool
- Deep socket with 1/2-Inch drive works great for hardware installation and removal
- Cross hole design prevents unintentional separation of adapter and socket
- Sockets are color coded to quickly identify sizes
Contents
12-point, 5-Piece 2-in-1 impact socket set, 4 sockets, 1/4'' Hex x 1/2'' hex square adapter, carrying case, case for storage.
Notes
Always wear approved eye protection, replacement sockets available (sold separately).
Technical Specifications
4x Socket, 1/4" Hex x 1/2" Hex Square Adapter, Carrying Case
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate