Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65806Copy
Newark Part No.06J9744
Technical Datasheet
Socket Type12 Point
AF Size - Metric-
AF Size - Imperial0.8125"
Drive Size - Imperial0.5"
Product Range-
SVHCTo Be Advised
Product Overview
65806 is a 1/2inch drive 13/16inch standard 12-point socket. This socket wrench is forged from rugged alloy steel. 13/16inch hex standard 12-point socket designed for heavy work. Loosen or tighten bolts or nuts without rounding the heads. The snug fit ensures the bolt or nut keeps its shape. Klein offers a lifetime warranty on material defects and workmanship for the normal life of the product. Suitable for turning fasteners.
- Chrome finish for lasting protection
- 1.375'' overall length, 1/2'' drive size, 13/16'' socket size
Notes
Always wear approved eye protection.
Technical Specifications
Socket Type
12 Point
AF Size - Imperial
0.8125"
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
0.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
