Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65605Copy
Newark Part No.06J9707
Technical Datasheet
Socket TypeHex
AF Size - Metric-
AF Size - Imperial0.34375"
Drive Size - Imperial0.25"
Product Range-
SVHCTo Be Advised
Product Overview
65605 is a 1/4'' drive standard 6-point socket forged from rugged alloy steel long life. 11/32inch hex standard 6-point socket designed for heavy work. Loosen or tighten bolts or nuts without rounding the heads. The snug fit ensures the bolt or nut keeps its shape. It is used for turning fasteners.
- Overall length is 0.75inch
- Chrome finish for lasting protection
Warnings
Always wear approved eye protection.
Technical Specifications
Socket Type
Hex
AF Size - Imperial
0.34375"
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
0.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
