Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.860 |
Price for:Each
Minimum: 1
Multiple: 1
$24.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65064Copy
Newark Part No.17AC8023
Technical Datasheet
Drive Size - Metric7.9375mm
Blade Length - Metric92.1mm
Overall Length - Metric203.2mm
Drive Size - Imperial0.3125"
Blade Length - Imperial3.625"
Overall Length - Imperial8"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
7.9375mm
Overall Length - Metric
203.2mm
Blade Length - Imperial
3.625"
Product Range
-
Blade Length - Metric
92.1mm
Drive Size - Imperial
0.3125"
Overall Length - Imperial
8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
