Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No620-8Copy
Newark Part No.94F5794
Technical Datasheet
Tip Size0.375"
Blade Length8"
Overall Length13.438"
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
0.375"
Overall Length
13.438"
SVHC
To Be Advised
Blade Length
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
