Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No603-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN4898
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.150 |
Price for:Each
Minimum: 1
Multiple: 1
$29.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No603-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN4898
Phillips Tip Size#2
Blade Length178mm
Overall Length287mm
Overall Length287mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Phillips Tip Size
#2
Overall Length
287mm
Product Range
-
Blade Length
178mm
Overall Length
287mm
SVHC
No SVHC (05-Nov-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
