Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No6024KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK0228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.980 |
Price for:Each
Minimum: 1
Multiple: 1
$36.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6024KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK0228
Tip Size6.4mm
Blade Length102mm
Overall Length213mm
Overall Length213mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
6.4mm
Overall Length
213mm
Product Range
-
Blade Length
102mm
Overall Length
213mm
SVHC
To Be Advised
Alternatives for 6024K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
