Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 60Copy |
| Newark Part No. | 94F5779 |
| Product Range | Klein-Koat Series |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 60Copy |
| Newark Part No. | 94F5779 |
| Product Range | Klein-Koat Series |
| Technical Datasheet | |
| Accessory Type | Tenite Pliers Handles |
| For Use With | 6" Pliers |
| Product Range | Klein-Koat Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Tenite Pliers Handles |
|---|---|
| Product Range | Klein-Koat Series |
| For Use With | 6" Pliers |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
