Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5890
Newark Part No.85AK3900
Accessory TypeTension Strap
For Use WithKlein 5817, 5860 Series Bull Pin Holder and Spud Wrench Holder
Product Range-
SVHCTo Be Advised
Product Overview
5890 is a tool holder tension straps. It is designed to secure Klein's bull pin holder (Cat. No. 5817) and spud wrench holder (Cat. No. 5860) to a toolbelt, not included. The heat-resistant aramid fiber straps add resistance to the tool holder to help reduce sliding on most nylon, leather and canvas belts. Straps in this 4-pack can be easily loosen and readjusted when needed. Tool holder tension straps add resistance to tool holder to reduce sliding on most nylon, leather, canvas belts.
- Easy to loosen and readjust when needed
- Durable metal clips ensures the strap stays tight and holder in place
- Tension strap made from heat-resistant aramid fibers
- Compatible with spud wrench and bull pin holder (Cat. Nos. 5860, 5817, sold separately)
- 4-pack of tension straps
- Instructions with how-to video included
- Heat resistant
- 15'' overall length, 0.15'' overall height, 0.58'' overall width, 0.15'' cable size
- Aramid fiber material, aluminum handle type
Notes
Inspect before each use. Do not use if damaged.
Technical Specifications
Accessory Type
Tension Strap
Product Range
-
For Use With
Klein 5817, 5860 Series Bull Pin Holder and Spud Wrench Holder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
