
| Quantity | Price |
|---|---|
| 1+ | $90.280 |
Product Information
Product Overview
5826L is a large quick release leather belt. It is perfect for hard working trades professionals. Crafted from durable, full-grain russet leather with adjustable sizing options, this belt comfortably fits waistbands from 32inch to 40inch. The quick-release buckle ensures immediate disengagement, providing a hassle-free experience when you need to swiftly remove or adjust your toolbelt, all while maintaining a stylish and durable 2inch wide leather design.
- Quick-release buckle allows user to immediately disengage the belt if needed
- Durable, full-grain, russet leather
- Heavy-duty leather for long life
- Not an occupational protective belt
- 500lbf capacity
- Quick release buckle, leather belt with side adjustment
- 46.88'' overall length, 2.63'' overall height, 0.88'' overall width
- Leather/steel/brass material, 2'' belt width
- Brown/black color, quick release buckle closure type
- Spud wrench holder, bull pin holder, bolt bags, connecting bar holders
Warnings
This is NOT an occupational protective belt. Belt must be worn over the user’s harness and clothing so it will drop. Inspect before each use. Do not use if damaged.
Technical Specifications
Leather Belt
5826 Series
Klein 5826 Series 32" to 40" Large Tool Holders & Hard Working Trade Professionals
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
