Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55921Copy
Newark Part No.24AJ4408
Product RangeTradesman Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.300 |
Price for:Each
Minimum: 1
Multiple: 1
$36.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55921Copy
Newark Part No.24AJ4408
Product RangeTradesman Pro Series
Technical Datasheet
Accessory TypeModular Wall Rack
For Use WithKlein Tools Click Lock Modular Systems
Product RangeTradesman Pro Series
SVHCTo Be Advised
Product Overview
55921 is a tradesman pro™ modular wall rack. Easily customize your tool set up and storage in your garage, shop, or work van. The modular wall rack is made of heavy-duty anodized aluminum and securely stores three modular tool pouches. Easily change out tool pouches with the quick-lease clip design. Suitable for tool storage and organization.
- Adjustable Mounts Slide on Bar
- 24inch overall length, 1.5inch overall height, 2inch overall width
- Heavy-duty anodized aluminum material
- For use with click lock™ modular system
- Designed for use with the Click Lock™ Modular System
- Quick-release clip design allows for easy change of tool pouches
- Comes with mounting hardware to secure in garage, shop, or work van
- Three adjustable mounts slide on bar to accommodate pouch configurations
- Use with Modular Piping, Open, Trimming and Drill Pouches (Cat. Nos. 55912, 55913, 55914, and 55917)
Technical Specifications
Accessory Type
Modular Wall Rack
Product Range
Tradesman Pro Series
For Use With
Klein Tools Click Lock Modular Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
