Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55569Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK0227
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.400 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$67.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55569Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK0227
Bag TypeTool / Belt Pouch
Bag MaterialPolyester (PET)
External Height - Imperial7.5"
External Height - Metric190.5mm
External Width - Imperial2.5"
External Width - Metric63.5mm
External Depth - Imperial14"
External Depth - Metric355.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
7.5"
External Width - Imperial
2.5"
External Depth - Imperial
14"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
190.5mm
External Width - Metric
63.5mm
External Depth - Metric
355.6mm
SVHC
To Be Advised
Alternatives for 55569
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
