Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
Price for:Each
Minimum: 12
Multiple: 12
$64.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No53100
Newark Part No.06J9393
Technical Datasheet
Drill Bit Size Metric1.59mm
Drill Bit Size Imperial0.0625"
Effective Length0.875"
Overall Length1.875"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
1.59mm
Effective Length
0.875"
Product Range
-
Drill Bit Size Imperial
0.0625"
Overall Length
1.875"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
