Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5139BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7202
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5139BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7202
Bag TypeTool
Bag MaterialNylon
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial4.25"
External Width - Metric108mm
External Depth - Imperial12.5"
External Depth - Metric317.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
7"
External Width - Imperial
4.25"
External Depth - Imperial
12.5"
Product Range
-
Bag Material
Nylon
External Height - Metric
177.8mm
External Width - Metric
108mm
External Depth - Metric
317.5mm
SVHC
To Be Advised
Alternatives for 5139B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
