
| Quantity | Price |
|---|---|
| 1+ | $44.980 |
Product Information
Product Overview
32584INSR is an 8-in-1 insulated precision screwdriver set with a case. It is designed for precision work and features interchangeable blade locks for optimum control. It is made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip™ handles offer outstanding comfort and control. Insulated barrel with 1000V insulation that includes two double-ended bits that exceed ANSI and ASTM standards. It is ideal for work near energized sources.
- Precision insulated screwdriver set with 1000V rated insulation featuring flip blades
- When combined, handle and blade have a 1000V insulated rating and meet or exceed ASTM F1505-2021
- Interchangeable blade locks securely into handle and allows for quick, easy changeouts
- Cushion-Grip™ handle for greater torque and comfort, spin cap for increased control
- Layer of orange impact and flame-resistant insulation protects from energized sources
- Heat treated precision machined tips for greater strength
- Rotating cap for optimum and precise control
- 2.5'' shank length, 4.25'' handle length
- Overall dimension is 6.75'' length x 6.75'' height x 0.712'' width
- Black/orange rubber, high-dielectric plastic handle
Contents
#00 and #0 Phillips, 3/32inch and 1/8inch slotted, and T7H, T8H, T10H, and T15H tamperproof TORX® bits screwdrivers.
Warnings
Always wear approved eye protection. Do NOT use to pry or chisel. Do NOT hammer.
Technical Specifications
#0, #00 Phillips, 1/8'', 3/32'' Slotted, T7H, T8H, T10H, and T15H Torx tips
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
