Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
Price for:Each
Minimum: 1
Multiple: 1
$22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32581INSCopy
Newark Part No.74AK5631
Technical Datasheet
Tip Size 13.2mm
Tip Size 2-
Blade Length-
Overall Length6.75"
Product Range-
SVHCTo Be Advised
Product Overview
32581INS is a 2-in-1 insulated electronics flip blade screwdriver designed for precision work, and features a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision machined for secure fitment in fasteners. The rotating caps and Klein's exclusive Cushion-Grip™ handles offer outstanding comfort and control. The insulated screwdriver has 1000V insulation that includes two tips on one blade that exceed ANSI and ASTM standards.
- High retention flip blade with 2 tips in one tool
- Includes #0 Phillips and 1/8inch slotted bits
- Handle and bits have a 1000V insulation rating and meet or exceed ASTM F1505 standard
- Interchangeable shaft for quick bit changeouts, blade securely locks into handle
- Layer of orange impact and flame-resistant insulation protects from energized sources
- Heat treated precision ground tips for greater strength, spin cap for precise control
- Cushion-Grip™ handle for greater torque and comfort, spin cap for increased control
- 2.5'' shank length, S2 steel material, black/orange rubber, high-dielectric plastic handle
- 4.25'' handle length, 6.75'' overall length, 0.71'' overall height/width
Warnings
Always wear approved eye protection. Do not use to pry or chisel. Do not hammer.
Technical Specifications
Tip Size 1
3.2mm
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
6.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
