Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32581Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7866
Product RangeSpecialty Screwdrivers
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 3+ | $19.220 |
| 5+ | $18.870 |
Price for:Each
Minimum: 1
Multiple: 1
$19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32581Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7866
Product RangeSpecialty Screwdrivers
Tip Size 13.2mm
Tip Size 22.4mm
Blade Length-
Overall Length165mm
Overall Length165mm
Product RangeSpecialty Screwdrivers
SVHCTo Be Advised
Technical Specifications
Tip Size 1
3.2mm
Blade Length
-
Overall Length
165mm
SVHC
To Be Advised
Tip Size 2
2.4mm
Overall Length
165mm
Product Range
Specialty Screwdrivers
Alternatives for 32581
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
