
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.280 |
Product Information
Product Overview
32305 is a 15-in-1 multi-bit ratcheting screwdriver. The 15-in-1 Ratcheting Screwdriver’s durable ratcheting mechanism allows for faster and easier all-day driving. With the on-board storage of 14 common bits and a 1/4inch nut driver, this is your new everyday screwdriver. This screwdriver features industrial-strength bits as well as Cushion-Grip™ handles for outstanding comfort and control. TORX® is a registered trademark of Acument Intellectual Properties, LLC. Suitable for ratcheting driving.
- 1/4'' nut driver sizes, #0, #1, #2, #3 phillips bits, 3/16'', 1/4'' slotted bits
- #1, #2 square bits/ combo bits, T10, T15, T20, T25 TORX® bits
- Ball bearing bit retention, 3.5'' shank length, carbon steel barrel material
- Cushion grip handle type, plastic handle material, black/yellow handle color
- 5.63'' handle length, 8.71'' overall length, 1.42'' overall height, 1.42'' overall width
- Multi-Bit screwdriver features a durable ratcheting mechanism for faster and easier all-day driving
- On-board storage of 14 different double-sided screwdriver bits and a 1/4inch nut driver
- Industrial-strength bits that are conveniently housed in the handle
- Collar sets ratchet direction at forward, fixed and reverse
- Cushion-Grip™ handle for great torque and maximum comfort
Contents
15-in-1 multi-bit ratcheting screwdriver, Phillips (#0, #1, #2, #3), Slotted (3/16inch, 1/4inch), square (#1, #2), Torx® (T10, T15, T20, T25), and combo (#1, #2) bits.
Warnings
Do NOT use to pry or chisel, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
1/4'', PH0, PH1, PH2, PH3, 4.8 & 6.4 mm Slotted, #1, #2 Square & Combo, T10, T15, T20, T25 TORX Bits
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
