Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 32287Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN4313 |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.020 |
Price for:Each
Minimum: 1
Multiple: 1
$51.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 32287Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN4313 |
| Tip Size 1 | - |
| Tip Size 2 | - |
| Blade Length | 88.9mm |
| Overall Length | 208.28mm |
| Overall Length | 208.28mm |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Tip Size 1 | - |
|---|---|
| Blade Length | 88.9mm |
| Overall Length | 208.28mm |
| SVHC | No SVHC (05-Nov-2025) |
| Tip Size 2 | - |
|---|---|
| Overall Length | 208.28mm |
| Product Range | - |
Alternatives for 32287
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
