Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32215Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN4297
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.890 |
Price for:Each
Minimum: 1
Multiple: 1
$34.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32215Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN4297
Tip Size6.4mm
Blade Length117.8mm
Overall Length285.75mm
Overall Length285.75mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Tip Size
6.4mm
Overall Length
285.75mm
Product Range
-
Blade Length
117.8mm
Overall Length
285.75mm
SVHC
No SVHC (05-Nov-2025)
Alternatives for 32215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
