Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.400 |
Price for:Each
Minimum: 1
Multiple: 1
$51.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2038RINSCopy
Newark Part No.83AK3685
Technical Datasheet
Plier StyleLong Nose
Overall Length8.63"
Product Range-
SVHCTo Be Advised
Product Overview
2038RINS is an 8inch, long-nose side-cutter, insulated plier. It is individually tested to meet or exceed ASTM F1505-16 and IEC 60900 standards for insulated tools, and clearly marked with the official 1000V rating symbol. The multi-color, sleek design with small thumb guards makes for easy handling and storage. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools. It is ideal for work near energized sources.
- Side-cutting knives at the hinge, induction hardened cutting knives for long life
- Multi-color, sleek design with small thumb guards for ease handling and easy storage in toolbelt
- Forged in the USA with custom, US-made tool steel for maximum durability
- Extended handles provide added reach and leverage
- Hot-riveted joint for smooth action and no handle wobble
- Durable, molded insulation meets or exceeds ASTM F1505-16/IEC 60900 standards for insulated tools
- Overall dimension is 8.63'' length x 1.04'' height x 2.18'' width
- 2.36'' jaw capacity, 2.32'' jaw length, 1.02'' jaw width, 0.5'' jaw thickness
- Hot-riveted joint, orange/light gray 2-layer insulation handle
- 4.5'' handle length, 0.125'' point diameter
Warnings
Always inspect your tools before use. Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
8.63"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
